• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Green 16 A 1 maker 230 V Hager SVN411

EAN:
Part number:
Item no:
Product type
Pushbutton
Nominal voltage
230 V
Nominal current - rounded value
16 A
Contact type
1 maker
Factory colour
Green
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Contact type

1 maker

Nominal voltage

230 V

Factory colour

Green

Dim

(W x H x D) 50 x 100 x 150 mm

Nominal current

16 A

Nominal current - rounded value

16 A

LED colour

Green

Width

50 mm

Height

100 mm

Depth

150 mm

Weight

770 g

AC

TRUE

66 mm

LED

1

IP20

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164725 Pushbutton Green 16 A 1 maker 230 V Hager SVN411

User & Safety Instructions

User & Safety Instructions 3164725 Pushbutton Green 16 A 1 maker 230 V Hager SVN411

Description

Button 16A 1 NO 230V AC with indicator lamp green 1PLE. Button with LED indicator light as per DIN EN 62094-1 (VDE 0632-700) and DIN EN 60947-5-1 (VDE 0660-200) with VDE characters, direct labeling possibility on the device.

This text is machine translated.