• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Green 16 A 2 makers 12 V AC, 48 V AC Hager SVN461

Product type
Pushbutton
Nominal voltage
12 V AC
48 V AC
Nominal current - rounded value
16 A
Contact type
2 makers
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Contact type

2 makers

Nominal voltage

12 V AC

48 V AC

Factory colour

Green

Nominal current

16 A

Nominal current - rounded value

16 A

LED colour

Green

AC

TRUE

66 mm

LED

1

IP20

0

2

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199412 Pushbutton Green 16 A 2 makers 12 V AC, 48 V AC Hager SVN461

User & Safety Instructions

User & Safety Instructions 3199412 Pushbutton Green 16 A 2 makers 12 V AC, 48 V AC Hager SVN461

Description

Button 16A 2 NO 12 + 48V AC with indicator light green 1PLE. Button with LED indicator light as per DIN EN 62094-1 (VDE 0632-700) and DIN EN 60947-5-1 (VDE 0660-200) with VDE characters, direct labeling possibility on the device.

This text is machine translated.