• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Grey 20 A 1 maker, 1 breaker Siemens 5TE4808

EAN:
Part number:
Item no:
Image similar
Product type
Pushbutton
Nominal current - rounded value
20 A
Contact type
1 maker
1 breaker
Operating voltage
230 V
Factory colour
Grey
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 71g
  • Protection class: IP20
Product type

Pushbutton

Contact type

1 maker

1 breaker

Operating voltage

230 V

Factory colour

Grey

Dim

(L x W x H) 70 x 18 x 90 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

LED colour

Blue

Width

18 mm

Height

90 mm

Length

70 mm

Depth

70 mm

AC

Blue

TRUE

70 mm

1

1

0

LED

1

Other

Other

IP20

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795658 Pushbutton Grey 20 A 1 maker, 1 breaker Siemens 5TE4808

User & Safety Instructions

User & Safety Instructions 1795658 Pushbutton Grey 20 A 1 maker, 1 breaker Siemens 5TE4808

Description

Buttons, 1S/1Ö 20A, 1 button blue without latching function Switching devices for DIN rail mounting for controlling electrical systems The switching devices for DIN rail mounting from Siemens as an important component of the SENTRON components for electrical installation are used in control cabinets and distributors for switching on, off and switching small loads. Whether by remote or manual switching, latching or momentary function, for infrastructure or industrial requirements - Siemens offers switching devices for all applications and every application area. Convenient mounting and connection technology, uniform accessories and a universal design - these are the characteristics of the device family. The switching devices from Siemens are characterized above all by: 1. Extensive applications for switching and buttons of small loads. 2. Uniform accessories in a wide variety are easy to mount and can be replaced at any time. 3. Space saving and simple rail mounting 4. Combination with remote switch possible 5. Reliable installation safety thanks to the standard grip and protection against accidental contact. 6. Optimal technology for your safety - only from Siemens.

This text is machine translated.