
Image similar
Pushbutton
2 makers
400 V
Grey
6 mm²
2
(L x W x H) 70 x 18 x 90 mm
20 A
20 A
1
Grey
18 mm
90 mm
70 mm
70 mm
AC
Grey
FALSE
70 mm
2
0
0
LED
1
Other
Other
IP20
0
2
0
yes
Datasheet 1795692 Pushbutton Grey 6 mm² 20 A 2 makers Siemens 5TE4811
User & Safety Instructions 1795692 Pushbutton Grey 6 mm² 20 A 2 makers Siemens 5TE4811