• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Red 16 A 2 makers 230 V Hager SVN432

EAN:
Part number:
Item no:
Product type
Pushbutton
Nominal voltage
230 V
Nominal current - rounded value
16 A
Contact type
2 makers
Factory colour
Red
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton

Contact type

2 makers

Nominal voltage

230 V

Factory colour

Red

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

1

Depth

66 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062533 Pushbutton Red 16 A 2 makers 230 V Hager SVN432

User & Safety Instructions

User & Safety Instructions 3062533 Pushbutton Red 16 A 2 makers 230 V Hager SVN432

Description

Button 16A 2 NO 230V AC with red indicator light 1PLE. Button with LED indicator light as per DIN EN 62094-1 (VDE 0632-700) and DIN EN 60947-5-1 (VDE 0660-200) with VDE characters, direct labeling possibility on the device.

This text is machine translated.