• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PYLONTECH 392705 Cable Connection Kit Pylontech 2 x 2m Installation Cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable set for batteries from PYLONTECH

  • Cable set 2x2 meter
  • Cable cross-section 25 mm², length 2 m.
  • Ampenol for M8
  • RJ45 Data cable

Technical specifications

Product type

Installation Cable

Weight

1.2 kg

Factory colour

Orange

Black

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 2973281 PYLONTECH 392705 Cable Connection Kit Pylontech 2 x 2m Installation Cable

User & Safety Instructions

User & Safety Instructions 2973281 PYLONTECH 392705 Cable Connection Kit Pylontech 2 x 2m Installation Cable

Description

The PYLONTECH battery cable set is used to connect the inverter to the main battery and between the batteries.

This text is machine translated.

Scope of delivery

  • Cable set

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)