• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pyramid International Cup Tasse koloriert Baby Yoda (Good Side)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Baby Yoda (Good Side) cup colored

  • Colorized

Technical specifications

Product type

Cup

Width

120 mm

Height

105 mm

Length

85 mm

Content

1 pc(s)

Description

High-quality ceramic cup with 315 ml capacity and printed with a Baby Yoda motif.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)