• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek Quartz clock crystal QTC232.76807B2R SMD 2 32.768 kHz 7 pF 1.2 mm 2 mm 0.6 mm 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Quartz clock crystal
Enclosure
SMD 2
Nominal frequency
32.768 kHz
Width
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quartz clock crystal

Our service for you

Technical specifications

Packaging type

Tape cut

Type

QTC232.76807B2R

Product type

Quartz clock crystal

Dim

(L x W x H) 1.2 x 2 x 0.6 mm

Enclosure

SMD 2

Manufacturer

Qantek

Nominal frequency

32.768 kHz

Width

2 mm

Height

0.6 mm

Length

1.2 mm

Capacitance

7 pF

Series

QTC2

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3305620 Qantek Quartz clock crystal QTC232.76807B2R SMD 2 32.768 kHz 7 pF 1.2 mm 2 mm 0.6 mm 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 3305620 Qantek Quartz clock crystal QTC232.76807B2R SMD 2 32.768 kHz 7 pF 1.2 mm 2 mm 0.6 mm 1 pc(s) Tape cut