
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Cable screw set assortment, black - PG, 60 pieces
- Advantage assortment with a wide variety of screw connectionsWide operating temperature range and waterproofEnvironmentally friendly non-plastic packaging
Technical specifications
- Product type
Cable gland set
- Features
Cover (black) (RAL 9005)
- Factory colour
Black (RAL 9005)
- Type
PG
- Material
PA66
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68
- Halogen-free
Yes
- Content
1 Set
- Manufacturer part #
2009CA105
- Type
2009CA105
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2583936 Quadrios 2009CA105 Cable gland set Cover (black) (RAL 9005) PA66 Black (RAL 9005) 1 Set
User & Safety Instructions
User & Safety Instructions 2583936 Quadrios 2009CA105 Cable gland set Cover (black) (RAL 9005) PA66 Black (RAL 9005) 1 Set
Description
This convenient cable gland kit in a reusable storage box includes all standard versions. Due to its compact and well-assorted assortment box, it is ideal for use in service, repair or maintenance work.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 15 x screw connection PG712x screw connection PG910 x PG13.5 screw connection9 x screw connections PG168 x screw connection PG216 x screw connection PG2515 x counter nut PG712x counter nut PG910 x counter nut PG13.59 x counter nut PG168 x counter nut PG216 x counter nut PG25
































