
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 8 Set(s) available
Highlights & Details
D-Sub 15 pin - Modular plug set (screw-mounting bolts)
- D-SUB socket
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Colour: Black
- Plug, vertical mount
- Dim. (LxWxH) 60 x 42.5 x 20mm
- Housing material: ABS plastic.
- Temperature range -20 – 85°C
- Nominal current (A) 5 A.
- RATED VOLTAGE (V / AC) 50 V / AC
- Number of pins: 15
- Number of rows: 2
- Connection: Screws, straight cable connection
- Product type
D-SUB socket
- Connector type
Plug, straight
- Number of pins
15
- Connection
Screws
- No. of rows
2
- Content
1 Set
- Manufacturer part #
2010C250
- Factory colour
Black
- Material (details)
ABS
- RoHS-compliant
Yes
- Type
2010C250
- Height
60 mm
- Length
42.5 mm
- Width
20 mm
- Nominal current
5 A
- Nominal voltage
50 V AC
- Max. temperature
85 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2899418 Quadrios 2010C250 D-SUB socket Number of pins: 15 Screws 1 Set
User & Safety Instructions
User & Safety Instructions 2899418 Quadrios 2010C250 D-SUB socket Number of pins: 15 Screws 1 Set
Description
Scope of delivery
- Modular Kit (with casing) inc. Screwdriver

































