• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2011C402 2011C402 Stub connector flexible: 0.5-1 mm² fixed: 0.5-1 mm² Number of pins: 2 Content: 20 pc(s) Red

1/2
Product type
Stub connector
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
1 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stub connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1 mm²

Number of pins

2

Factory colour

Red

Nominal current

10 A

Nominal current - rounded value

10 A

Content

20 pc(s)

Manufacturer part #

2011C402

Connection

Cut & Clip

Contact material

Brass

Nominal voltage

300 V AC

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2384815 Quadrios 2011C402 2011C402 Stub connector flexible: 0.5-1 mm² fixed: 0.5-1 mm² Number of pins: 2 Content: 20 pc(s) Red

User & Safety Instructions

User & Safety Instructions 2384815 Quadrios 2011C402 2011C402 Stub connector flexible: 0.5-1 mm² fixed: 0.5-1 mm² Number of pins: 2 Content: 20 pc(s) Red

Description

Scope of delivery

  • 10x cable connector with pluggable branch - red
  • 10x plug-in sleeve
  • This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)