• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2102CA118 Cable gland set waterproof PG9 PG9 PA66 Black 1 Set

1/6
Product type
Cable gland set
External thread
PG9
Type
PG
Material
PA66
Features
waterproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Mini cable screw set, black - PG 9 / 8 pieces

  • Small packaging unit, large varietyWide operating temperature range and waterproofEnvironmentally friendly non-plastic packaging

Technical specifications

Product type

Cable gland set

Features

waterproof

Factory colour

Black

External thread

PG9

Internal thread

PG9

Type

PG

Material

PA66

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Halogen-free

Yes

Content

1 Set

Manufacturer part #

2102CA118

Type

2102CA118

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2583945 Quadrios 2102CA118 Cable gland set waterproof PG9 PG9 PA66 Black 1 Set

User & Safety Instructions

User & Safety Instructions 2583945 Quadrios 2102CA118 Cable gland set waterproof PG9 PG9 PA66 Black 1 Set

Description

Versatile set with waterproof cable glands in an environmentally friendly cardboard box - ideal for maintenance or spare parts.

This text is machine translated.

Scope of delivery

  • 8 pcs. Inclusive of counter nut

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)