
Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€ 3.50
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Factory colour
Yellow
- Forward voltage U(F)
2 V
- Forward current I(F)
20 mA
- Operating voltage
2 V
- Operating current
20 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
700 mcd
- Wavelength
590 nm
- Radiation angle
30°
- Type (LEDs)
Diffused
- LED features
LED 3 mm
- Lens type
Circular
- Dim
(Ø) 3 mm
- (Ø)
3 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2583906 Quadrios 2111O165 LED wired Yellow Circular 3 mm 700 mcd 30 ° 20 mA 2 V
User & Safety Instructions
User & Safety Instructions 2583906 Quadrios 2111O165 LED wired Yellow Circular 3 mm 700 mcd 30 ° 20 mA 2 V
Description
This wired LED is ideal for common applications and experiments in the field of semiconductor light and indication. As a standard 2.54 pitch component, the connection of the cathode to which the negative potential is applied is shortened. LEDs must always be operated in the forward direction and current limited to the maximum permissible milliampere value in order to prevent damage. This can be achieved with a constant current source or a suitable series resistor. LEDs are generally characterized by a high degree of efficiency, low energy consumption, long life/robustness and a directional light emission.
This text is machine translated.
This text is machine translated.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.































