• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2111T002 Quadrios 2111T002 N/A 9 pc(s) 9 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 9 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Abrasive sponge set

Grit size

60

100

180

Dim

(L x W x H) 100 x 70 x 25 mm

Weight

20 g

Content

9 pc(s)

Width

70 mm

Height

25 mm

Length

100 mm

Documents & Downloads

Datasheet

Datasheet 2583924 Quadrios 2111T002 Quadrios 2111T002 N/A 9 pc(s) 9 pc(s)

User & Safety Instructions

User & Safety Instructions 2583924 Quadrios 2111T002 Quadrios 2111T002 N/A 9 pc(s) 9 pc(s)

Description

Quality product Made-in-Europe – ideal for all applications where durability and reliability are importantWhen working on fakes, edges, surfaces and radii, the stable grain plays its advantages optimally.High-quality, the stable grain of aluminum oxide sits on a sturdy body made of polyurethane foam and thus offers an increased durability compared to standard productsIdeal for construction, repair, joinery, carpentry, work on hulls and spatulas, metals, leather, composite materials, household, Hobbyists, craftsmen, house builders, model makers, furniture, Field Service, etc.This set of grinding sponges in 3 usual grains of 3 pieces each is especially for hobbyists, construction, repair, joinery, carpentry shops, Work on hulls and spatulas, household, craftsmen, house builders, model construction, Furniture, field service, etc. It is ensured that the appropriate sanding block is available for every conceivable standard application, for example. Repair work, refurbishment, repair or beautification can be carried out with a high-quality tool. The sanding blocks work with almost all suitable materials such as different types of wood, filler, paints and paints, plastics, metals (depending on the application), leather, composite materials, etc. and also come into difficult-to-access areas that are not accessible for grinding machines, sanding paper blocks, etc. Also optimally suitable for smaller surfaces/work! The durability is clearly superior to ordinary sandpaper and standard products, the mechanical bonding is done by a special synthetic resin, was an optimal combination in combination with the abrasive grains and the elastic PU-body. Due to the elasticity, the sponges also come better in curves, corners and hard-to-reach places – and also last longer! They can be cleaned dry and wet and have a significantly longer service life, depending on the application.

This text is machine translated.

Scope of delivery

  • 3 x abrasive sponge "Fine-very-fine" 180er grain size (grinding pattern approx. P320)3 x abrasive sponge "medium fine" 100er grain size (grinding pattern approx. P220)3 x abrasive sponge "coarse medium" 60er grain (grinding pattern approx. P150)

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)