• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22P083 22P083 Metal film resistor (set) Axial lead 0.5 W 1 % 1 Set

Product type
Metal film resistor (set)
Power rating
0.5 W
Content
1 Set
Type
Axial lead
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal Film Resistors Set 1000 St 1...1M Ohm 0.5 W.

  • Power rating 0.5 WTolerance only 1% (metal film technology)

Our service for you

Technical specifications

Product type

Metal film resistor (set)

Type

Axial lead

Power rating

0.5 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Length

9 mm

(Ø)

3.5 mm

Content

1 Set

Dim

(Ø x L) 3.5 mm x 9 mm

RoHS-compliant

Yes

Type

22P083

Voltage (max.)

350 V

Max. temperature

150 °C

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 2620504 Quadrios 22P083 22P083 Metal film resistor (set) Axial lead 0.5 W 1 % 1 Set

User & Safety Instructions

User & Safety Instructions 2620504 Quadrios 22P083 22P083 Metal film resistor (set) Axial lead 0.5 W 1 % 1 Set

Description

Set of high-quality 1/2 W metal film resistors for universal use. For a tolerance of type. 1% can cover a working temperature range from -30 to 150 °C. Suitable for many soldering types or common plug-in boards.

This text is machine translated.

Scope of delivery

  • 50 pieces - metal film resistor 0.5W / 1 ohm
  • 50 pieces - metal film resistor 0.5W / 10 ohm
  • 50 pieces - metal film resistor 0.5W / 47 ohm
  • 50 pieces - metal film resistor 0.5W / 100 ohm
  • 50 pieces - metal film resistor 0.5W / 150 ohm
  • 50 pieces - metal film resistor 0.5W / 220 ohm
  • 50 pieces - metal film resistor 0.5W / 330 ohm
  • 50 pieces - metal film resistor 0.5W / 470 ohm
  • 50 pieces - metal film resistor 0.5W / 1000 ohm
  • 50 pieces - metal film resistor 0.5W / 1500 ohm
  • 50 pieces - metal film resistor 0.5W / 2200 ohm
  • 50 pieces - metal film resistor 0.5W / 4700 ohm
  • 50 pieces - metal film resistor 0.5W / 10k ohms
  • 50 pieces - metal film resistor 0.5W / 22k ohms
  • 50 pieces - metal film resistor 0.5W / 33k ohms
  • 50 pieces - metal film resistor 0.5W / 47k ohms
  • 50 pieces - metal film resistor 0.5W / 100K ohm
  • 50 pieces - metal film resistor 0.5W / 220K ohm
  • 50 pieces - metal film resistor 0.5W / 470K ohm
  • 50 pieces - metal film resistor 0.5W / 1M ohm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)