• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22SA053 Screw hook assortment white 55 parts 55 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 55 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw hook assortment white 55 parts

  • 55 white hooks for screwing in the most used formats - prepared for each purpose without much searching and trial
  • Not a cheap sheet, as these steel ceiling hooks are galvanized - and therefore very resistant and durable
  • Practical division, because in a small set the hook screws are well preserved and, if necessary, are quickly at hand
  • Ideal for household, hobbyists, craftsmen, housebuilders, and people, Who want to have a suitable wall hook for screwing in for every purpose!

Our service for you

Technical specifications

Product type

Screw hook

Material

Steel

Content

55 pc(s)

Dim

l x d x D x x

Material properties

zinc plated

Dimensions

l x d x D x x

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 2870603 Quadrios 22SA053 Screw hook assortment white 55 parts 55 pc(s)

User & Safety Instructions

User & Safety Instructions 2870603 Quadrios 22SA053 Screw hook assortment white 55 parts 55 pc(s)

Description

This universal assortment of hooks with threads is particularly suitable for mounting objects to ceilings and walls such as clocks, lamps, pictures, tools, mirrors, Keys, furniture, curtains, cloakroom, clothes, Laundry lines - or generally as equipment and for spare parts in households.
You get a 55-piece assortment with common galvanized white-plastic-coated screw hooks - this means that all common variants are completely covered and one saves on the hassle of not having the right type with one's hand. Screw hooks can easily be used directly, for example, in wooden floors or with dowels and they can carry a few kilos depending on design and mounting. The open 3/4-circle can pick up objects, eyelets, loops, linen and many other suitable objects. The high-quality design made of galvanized steel makes the QUADROS screw hooks look good in terms of resistance to unfavorable ambient conditions, air humidity and mechanical strain.
All ceiling and wall hooks are sorted and stored neatly in a stable, small box. The set can be easily opened and closed again.

Technical data: PP assortment box with re-closable lid (dim.: 13.5 x 10.0 x 2.8 cm) • Content: 55 white screw hooks • Material steel, galvanized • Cover: White plastic • Type: 22SA053.

Note: The rotating hooks are suitable for almost all purposes - but not for use directly in solid stone, concrete, metal, glass or materials with similar structures.

This text is machine translated.

Scope of delivery

  • 20 x screw hooks length approx. 2.5 cm, ⌀ 2.0 mm
  • 10 x screw hooks length approx. 3.5 cm, ⌀ 2.5 mm
  • 10 x screw hooks length approx. 4.0 cm, ⌀ 3.0 mm
  • 10 x screw hooks length approx. 5.0 cm, ⌀ 3.2 mm
  • 5 x screw hooks length approx. 6.0 cm, ⌀ 3.2 mm
  • Assortment box

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)