• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22T006 22T006 Crimper Ferrules 0.25 up to 10 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

267 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

22T006

Range of uses

Ferrules

Crimp area

0.25 up to 10 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

10 mm²

Material

Steel

Documents & Downloads

Datasheet

Datasheet 2620419 Quadrios 22T006 22T006 Crimper Ferrules 0.25 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 2620419 Quadrios 22T006 22T006 Crimper Ferrules 0.25 up to 10 mm²

Description

This crimping pliers with stable square-press claw with automatic adjustment provides for best crimping results. The fine adjustment is adjustable. With quick-release safety lock and ergonomic handle. Optimal application range: Wire-end sleeves 0.25 ... 10 mm².

This text is machine translated.

Scope of delivery

  • Crimp pliers with square press claw

More interesting products

(*All information is plus legal VAT)