• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 21 215 C Crimper 1-piece Non-insulated cable lugs, Non-insulated wire connectors 0.5 up to 6 mm²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With threaded holes for cutting Cu- or Ms-threaded pins with M 2.6; M 3; M 3.5; M 4 and M 5
Product type

Crimper

Manufacturer part #

97 21 215 C

Range of uses

Non-insulated cable lugs

Non-insulated wire connectors

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Length

230 mm

Material

Metal

Width

63 mm

Height

25 mm

Weight

290 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886719 Knipex 97 21 215 C Crimper 1-piece Non-insulated cable lugs, Non-insulated wire connectors 0.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 2886719 Knipex 97 21 215 C Crimper 1-piece Non-insulated cable lugs, Non-insulated wire connectors 0.5 up to 6 mm²

Description

For cutting, stripping, crimping and shortening: The multi-function pliers

An all-round tool with several useful pages

In semi-professional and professional environments, the Knipex 97 21 215 C Ideal crimping pliers are suitable for smaller projects and tasks, where the large tool range is not available: On cars, caravans, or model aircraft. Flat and relatively light at 222 g, it can easily be carried in the jacket pocket or in the outer pocket of your trousers. Thanks to screwed, smooth-running and stable joint, these crimp pliers can be operated easily in all functions.

Cutting and stripping fine wires, shortening threaded pins and screws

This universal crimping pliers can also be used before crimping: For example, cutting and stripping cables and wires. The appropriately sized openings prevent damage to the wires during stripping. Another function is available. As these crimp pliers are made from high-strength special steel, even gub pins and screws can be cut precisely from soft material. This protects the thread.

Crimp uninsulated plug connectors and cable lugs

When crimping (crimping) non-insulated plug connectors and cable lugs, you need to have a feeling of dexterity. It is important to use the force in a correct dosage. On the one hand, cable lugs and connectors are to be securely attached to the cable so that sparks or failures due to shaky connections are not caused. On the other hand, the plug connectors and cable lugs must not be pinched or unusable due to damage. With the Knipex 97 21 215 C crimping tool, you can do a good job of crimping uninsulated connectors and cable lugs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)