• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025804 100025804 Crimper RJ connectors (Western Electric) RJ45

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

100025804

Range of uses

RJ connectors (Western Electric)

Suitable for

MP 8

Suitable for connectors

RJ45

Length

214 mm

Material

Steel 58 CrV4

Material properties

chrome plated

Width

225 cm

Height

115 mm

Weight

785

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550288 Telegärtner 100025804 100025804 Crimper RJ connectors (Western Electric) RJ45

User & Safety Instructions

User & Safety Instructions 1550288 Telegärtner 100025804 100025804 Crimper RJ connectors (Western Electric) RJ45

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)