• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-1762766 Crimper Twin ferrules 0.5 up to 6 mm²

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

587 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

BT-1762766

Range of uses

Twin ferrules

Crimp area

0.5 up to 6 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Material

N45

PP

Width

70 mm

Height

15 mm

Weight

0.55 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762766 Basetech BT-1762766 Crimper Twin ferrules 0.5 up to 6 mm²

More interesting products

(*All information is plus legal VAT)