• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke K05 Squeezer Spade terminals, Spade terminals 6 up to 50 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimping pliers K 05 for spade connectors and connectors

  • Hexagonal crimping
  • Energy-saving drive

Technical specifications

Product type

Squeezer

Manufacturer part #

K05

Range of uses

Spade terminals

Spade terminals

Crimp area

6 up to 50 mm²

Crimp area (min.)

6 mm²

Crimp area (max.)

50 mm²

Length

390 mm

Weight

1100 g

Factory colour

Multicolour

Suitable for

Spade connectors and regular connectors

Type

K 05

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815991 Klauke K05 Squeezer Spade terminals, Spade terminals 6 up to 50 mm²

Description

Features

  • With revolving dies
  • Accurate cross section assignment on dies.

More interesting products

(*All information is plus legal VAT)