• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3695 T3695 Crimper/stripper Ferrules 0.08 up to 16 mm²

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adjusting crimping pliers with automatic lock for wire-end sleeves

  • For wire-end sleeves of sizes 0.08–16 mm²
  • Secure hexagonal crimping
  • Size selection wheel for quick and comfortable adjustment

Technical specifications

Product type

Crimper/stripper

Manufacturer part #

T3695

Range of uses

Ferrules

Crimp area

0.08 up to 16 mm²

Crimp area (min.)

0.08 mm²

Crimp area (max.)

16 mm²

Length

197 mm

Width

80 mm

Height

26 mm

Weight

455 g

Documents & Downloads

Datasheet

Datasheet 3130385 C.K T3695 T3695 Crimper/stripper Ferrules 0.08 up to 16 mm²

User & Safety Instructions

User & Safety Instructions 3130385 C.K T3695 T3695 Crimper/stripper Ferrules 0.08 up to 16 mm²

Description

Metal housing: Compact and robust design, manufactured for long life and performance. 2K handle: Designed for comfort and improved ergonomics for successive crimping. Including locking function for easy storage.

This text is machine translated.

Features

  • Versatile: Provides secure hexagonal crimping for wire-end sleeves of sizes 0.08–16 mm²
  • Adjustable: Size selection wheel for quick and comfortable adjustment
  • Capacity: 0,08-16 mm²
  • Length: 197 mm

Scope of delivery

  • Self-adjusting crimping pliers with automatic lock for wire-end sleeves

More interesting products

(*All information is plus legal VAT)