• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX 10S 1212045 Squeezer Ferrules 0.14 up to 10 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

355 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Squeezer

Manufacturer part #

1212045

Range of uses

Ferrules

Crimp area

0.14 up to 10 mm²

Crimp area AWG

7 up to 25 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

10 mm²

Crimp area AWG (min.)

25 awg

Crimp area AWG (max.)

7 awg

Length

175 mm

Weight

440 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468205 Phoenix Contact CRIMPFOX 10S 1212045 Squeezer Ferrules 0.14 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 468205 Phoenix Contact CRIMPFOX 10S 1212045 Squeezer Ferrules 0.14 up to 10 mm²

Description

Crimping pliers for wire-end sleeves according to DIN 46228, 0.14 to 10 mm², Automatic lock can be unlocked, lateral entry

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)