• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 143-62-190 Squeezer Ferrules 0.5 up to 16 mm²

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire end sleeve crimping pliers, single

  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

  • Trapezoidal
Product type

Squeezer

Manufacturer part #

143-62-190

Range of uses

Ferrules

Crimp area

0.5 up to 16 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

16 mm²

Length

190 mm

Weight

250 g

Suitable for

Ferrules

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804142 NWS 143-62-190 Squeezer Ferrules 0.5 up to 16 mm²

Description

Features

  • Trapezium section for anvil-type action
  • Drop forged
  • For reliable crimping of wire end sleeves.

More interesting products

(*All information is plus legal VAT)