• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22T020 Electrical & precision engineering Screwdriver set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios 22T020 Electrical & precision engineering Screwdriver set

  • The optimum professional set for mobile phone, notebook, computer, camera, electrical repair or for any work on watches, toys, robots, circuit boards, etc.
  • It contains 108 bits for all applications in high-quality chromium-vanadium design (very stable and durable).
  • The screwdriver handle has an extendable shaft and a magnetic bit holder
  • Also included are 12x clip, 3x lifting rods, 1x ¼"-extension, 1x carpet knife, 1x suction cup, 1x flexible extension shaft, One pointed tweezers and much more.
  • The complete tool set is tidy and is housed in a sturdy small box with locking mechanism, magnetizer/Demagnetizers and 18 storage compartments

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Material

Chromium-vanadium steel

POM

PVC

Stainless steel

Documents & Downloads

Datasheet

Datasheet 2870674 Quadrios 22T020 Electrical & precision engineering Screwdriver set

User & Safety Instructions

User & Safety Instructions 2870674 Quadrios 22T020 Electrical & precision engineering Screwdriver set

Description

Whether in the laboratory, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality precision mechanics basic set. The lockable box ensures order at all times and makes it easier to transport or store the precision mechanics tool set.
The screwdriver handle is ergonomically designed and anti-skid, WAS work on sensitive parts is enormously easier. The shaft is extendable from 5 to 11 cm - maximum flexibility for the respective requirement. The bit holder is magnetic; this holds ferromagnetic screws directly onto the screw head. The knob on the handle can be rotated to facilitate screw movement.
All bits supplied are made of high-strength chromium-vanadium steel (CrV) and are absolutely suitable for the screw concerned. The supplied needle-nose pliers are made of stainless steel and ideal for very fine work. Lifting tools, a carpet knife, the flexible additional shaft and a suction cup expand the scope of possibilities enormously.
Delivery: 1x handle with extendable shaft • 108X bits made of CrV in the versions/drives: Phillips PH0000 (3x), PH000 (3x), PH00 (3x), PH0 (3x), PH1 (2x), PH2 (2x), slotted SL1 (3x), SL1.3 (3x), SL1.5 (2x), SL2.0 (2x), SL2.5, SL3.0, SL3.5, SL4.0, hex socket H0.7 (2x), H09 (2X), H1.3, H1.5, H2.0, H2.5, H3.0, H3.5, H4.0, H5.0, H6.0, hexagon head M3.0, M3.5, M4.0, M4.5, M5.0, M5.5, G3.8, G4.5, socket head socket T1 (3x), T2 (3x), T3 (3x), T4 (2x), T5 (2x), inner hexagon with HOLE T6H, T7H, T8H, T9H, T10H, T15H, T20H, Trigram Y-shaped Y000 (3x), Y00 (2x), Y0 (2x), Y1, Y2, Pentalobular AP0.8 (2x), AP1.2 (2x), AP1.5 (2x), AP2.0 (2x), External triangular plate 2.0, 2.3, 2.6, 3.0, external square SQ0, SQ1, SQ2, POZIDRIV PZ00, PZ0, PZ1.0, PZ2.0, Slotted nut USB2.0, U2.6, U3.0, Standoff 2.0, 2.5, SIM ejector SIM0.8, SIM1.0 • 1x carpet knife • 1x Shaft extension, flexible • 1x lever tool, on both sides • 1x stainless steel pointed tweezers • 1x suction cup with ring • 1x ¼" extension • 2x miniature lifting bar • 2x thin clip • 4x attachment clip medium • 3x Dick clip • 18 storage compartments • Magnetisers/demagnetizers.

This text is machine translated.

Scope of delivery

  • 1x handle with extendable shaft 108X bits from CrV in the versions/drives: Phillips PH0000 (3x), PH000 (3x), PH00 (3x), PH0 (3x), PH1 (2x), PH2 (2x), slotted SL1 (3x), SL1.3 (3x), SL1.5 (2x), SL2.0 (2x), SL2.5, SL3.0, SL3.5, SL4.0, hex socket H0.7 (2x), H09 (2X), H1.3, H1.5, H2.0, H2.5, H3.0, H3.5, H4.0, H5.0, H6.0, hexagon head M3.0, M3.5, M4.0, M4.5, M5.0, M5.5, G3.8, G4.5, socket head socket T1 (3x), T2 (3x), T3 (3x), T4 (2x), T5 (2x), inner hexagon with HOLE T6H, T7H, T8H, T9H, T10H, T15H, T20H, Trigram Y-shaped Y000 (3x), Y00 (2x), Y0 (2x), Y1, Y2, Pentalobular AP0.8 (2x), AP1.2 (2x), AP1.5 (2x), AP2.0 (2x), External triangular plate 2.0, 2.3, 2.6, 3.0, external square SQ0, SQ1, SQ2, POZIDRIV PZ00, PZ0, PZ1.0, PZ2.0, Slotted nut USB2.0, U2.6, U3.0, Standoff 2.0, 2.5, SIM ejector SIM0.8, SIM1.0 1x carpet knife 1x Shaft extension, flexible 1x lever tool, on both sides 1x stainless steel long tweezers 1x suction cup with ring 1x ¼" extension 2x miniature lifting bar 5x snap-on clip thin 4x attachment clip medium 3x clip Dick 18 storage compartments magnetizer/Demagnetizer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98€ 59.98*

More interesting products

(*All information is plus legal VAT)