
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Cable protection hose 10 mm, black, polyester
Technical specifications
- Product type
Braided hose
- Bundle diameter (min.)
10 mm
- Factory colour
Black
- Bundle Ø (max.)
11 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+155 °C
- Bundle Ø range
10 up to 11 mm
- Manufacturer part #
23CA194
- Content
Sold per metre
- Type
23CA194
Documents & Downloads
Datasheet
Datasheet 3019693 Quadrios 23CA194 23CA194 Braided hose Black Polyester 10 up to 11 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 3019693 Quadrios 23CA194 23CA194 Braided hose Black Polyester 10 up to 11 mm Sold per metre
Description
This cable bundling hose is the optimal and economical solution for protecting and merging cables and lines. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The closely woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
Proven principle, the 5 mm cable protection protects against dirt, inhibits animal bites and provides order with a simple and reliable principle.
Rugged design, because the tightly woven polyester construction can withstand temperatures of up to 155 °C without impairing flexibility!
BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement.
OPTIMAL for individualizing, infinitely adjustable for the required lengths. Best results can be achieved with a hot cutting procedure or by cutting with scissors and subsequent sealing of the ends.
This text is machine translated.
The closely woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
Proven principle, the 5 mm cable protection protects against dirt, inhibits animal bites and provides order with a simple and reliable principle.
Rugged design, because the tightly woven polyester construction can withstand temperatures of up to 155 °C without impairing flexibility!
BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement.
OPTIMAL for individualizing, infinitely adjustable for the required lengths. Best results can be achieved with a hot cutting procedure or by cutting with scissors and subsequent sealing of the ends.
This text is machine translated.
Scope of delivery
- Cable protection hose 10 mm black Meterware


































