
Number
Total (€ 0.78 / piece)
€ 0.78
incl. VAT
14-day return policy included
Technical specifications
- Product type
Braided hose
- Bundle diameter (min.)
8 mm
- Factory colour
Black
- Bundle Ø (max.)
24 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+155 °C
- Dim
(Ø) 12 mm
- Bundle Ø range
8 up to 24 mm
- Manufacturer part #
23CA207
- Content
Sold per metre
- Type
23CA207
- (Ø)
12 mm
Documents & Downloads
Datasheet
Datasheet 3019718 Quadrios 23CA207 23CA207 Braided hose Black Polyester 8 up to 24 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 3019718 Quadrios 23CA207 23CA207 Braided hose Black Polyester 8 up to 24 mm Sold per metre
Description
This highly flexible cable bundling braided hose is the optimal and economical solution for protecting and merging cables and leads. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
The cable protection braided hose protects against dirt, hinders animal bites and provides order with a simple and reliable principle.
Sturdy design because the flexible woven polyester construction can withstand temperatures of up to 155 °C without impairing flexibility!
BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement. The side slot can be used to thread or cable and even run on the move.
Optimal for individualizing, infinitely adjustable for the required lengths. Best results can be achieved with a hot cutting procedure or by cutting with scissors and subsequent sealing of the ends
This text is machine translated.
The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.
The cable protection braided hose protects against dirt, hinders animal bites and provides order with a simple and reliable principle.
Sturdy design because the flexible woven polyester construction can withstand temperatures of up to 155 °C without impairing flexibility!
BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement. The side slot can be used to thread or cable and even run on the move.
Optimal for individualizing, infinitely adjustable for the required lengths. Best results can be achieved with a hot cutting procedure or by cutting with scissors and subsequent sealing of the ends
This text is machine translated.
Scope of delivery
- Cable braided hose 8-24 mm black, by the meter


































