• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23P128 23P128 Carbon film resistor Axial lead 0.5 W 5 % 2000 pc(s)

EAN:
Part number:
Item no:
1/6
Product type
Carbon film resistor
Type
Axial lead
Power rating
0.5 W
Tolerance ±
5 %
Content
2000 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Carbon film resistor set 2000 pcs. 1...1M ohm 0.5 W

  • Power rating 0.5 W
  • Tolerance 5% (carbon film technology)
  • Large quantity, 2000 pieces, sorted

Our service for you

Technical specifications

Product type

Carbon film resistor

Type

Axial lead

Power rating

0.5 W

Tolerance ±

5 %

Temperature coefficient

350 ppm/°C

Length

9 mm

Height

26 mm

(Ø)

3.2 mm

Content

2000 pc(s)

Dim

(Ø x H) 3.2 mm x 26 mm

RoHS-compliant

Yes

Type

23P128

Documents & Downloads

Datasheet

Datasheet 2870597 Quadrios 23P128 23P128 Carbon film resistor Axial lead 0.5 W 5 % 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 2870597 Quadrios 23P128 23P128 Carbon film resistor Axial lead 0.5 W 5 % 2000 pc(s)

Description

Large set of high-quality 1/2 W carbon film resistors for universal use. With a tolerance of typ. 5% can cover a working temperature range from -50 to 150 °C. Suitable for many types of soldering or common pin boards. Values can be purchased individually!

This text is machine translated.

Scope of delivery

  • 2000 resistors (each 100 pieces of the values 1, 10, 47, 100, 150, 220, 330, 470, 1k, 1.5k, 2.2k, 4.7k, 10k, 22k, 33k, 47k, 100k, 220K, 470K, 1M Ω), Resistance timer, bending device.

More interesting products

(*All information is plus legal VAT)