• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA309 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5 m x 4 cm Black 5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook & loop tape 5 m x 4 cm two-sided hook/loop

  • High-quality PA design
  • Wide range of uses
  • Double-sided hook/fleece

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

PA

Length

5 m

Width

4 cm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

5 m

Dim

(L x W) 5 m x 4 cm

Manufacturer part #

24CA309

Type

24CA309

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3344368 Quadrios 24CA309 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5 m x 4 cm Black 5 m

User & Safety Instructions

User & Safety Instructions 3344368 Quadrios 24CA309 Hook-and-loop tape for bundling Hook and loop pad (L x W) 5 m x 4 cm Black 5 m

Description

This hook-and-loop tape made of polyamide is easy to open and close. Ideal is therefore suitable for general bundling tasks and fixings for objects, cables, sports equipment, plants, curtains, tools and much more. Naturally, it can also be sewn individually and hence replace defective Velcro closures of textiles. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. Flexible Velcro tape on a coil without buckles for flexible use and for cutting.

This text is machine translated.

Scope of delivery

  • 5 m hook-and-loop tape 5 m x 4 cm hook fleece

More interesting products

(*All information is plus legal VAT)