• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KL25X2000C Hook-and-loop tape stick-on Hook and loop pad (L x W) 2000 mm x 25 mm Black 1 Pair

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

305 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

stick-on

Factory colour

Black

Length

2000 mm

Width

25 mm

Content

1 Pair

Dim

(L x W) 2000 mm x 25 mm

Manufacturer part #

KL25X2000C

Type

KL25X2000C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419955 TOOLCRAFT KL25X2000C Hook-and-loop tape stick-on Hook and loop pad (L x W) 2000 mm x 25 mm Black 1 Pair

Description

Scope of delivery

  • 2 x adhesive and fleece part.

More interesting products

(*All information is plus legal VAT)