
Number (Package size 100 pc(s))
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Cable ties white 500 x 5.1 mm 100 pcs
- White standard cable tie for many applications
- Made from polyamide - thus durable and resistant
- Serrated inner side and smooth outer side
Our service for you
Technical specifications
- Manufacturer color: White
- Cable tie length 500 mm
- Cable tie width 5.1 mm
- UV-stabilized cable tie features
- Teeth: Inside
- Min. Temperature: -20°C.
- Max. Temperature 80°C.
- Material: Polyamide
- Product dimension, length 500 mm
- Product dimension, width: 5.1 mm
- Minimum holding force 216 N
- Dim
(L x W) 500 mm x 5.1 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
White
- Cable tie length
500 mm
- Cable tie width
5.1 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Max. temperature
80 °C
- Min. temperature
-20 °C
- Material
Polyamide
- Manufacturer part #
24CA345
- Minimum holding force
216 N
- Width
5.1 mm
- Length
500 mm
- RoHS-compliant
Yes
- Type
24CA345
Documents & Downloads
Datasheet
Datasheet 3362018 Quadrios 24CA345 24CA345 Cable tie 500 mm 5.1 mm White UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3362018 Quadrios 24CA345 24CA345 Cable tie 500 mm 5.1 mm White UV-proof 100 pc(s)
Description
One-way cable ties with smooth plastic outside can no longer be omitted from today's world of technology, electronics and mechanics. As an affordable and reliable connection and bundling element, applications go far beyond fixing and bundling cables and cable harnesses! Made from high-purity polyamide, they are very stable and can withstand harsh environments, humidity or UV exposure. Complies with UL94-V2.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 x cable ties white 500 x 5.1 mm































