
1/2
(L x W) 200 mm x 3.6 mm
Cable tie
100 pc(s)
Black
200 mm
3.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA358
88 N
3.6 mm
200 mm
Yes
24CA358
Datasheet 3362031 Quadrios 24CA358 24CA358 Cable tie 200 mm 3.6 mm Black UV-proof 100 pc(s)
User & Safety Instructions 3362031 Quadrios 24CA358 24CA358 Cable tie 200 mm 3.6 mm Black UV-proof 100 pc(s)