• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA573 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 350 mm x 20 mm Black 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Hook & loop cable ties set 20 x 350 mm 10 pcs

  • PA-hook cable ties for versatile applications (20 mm wide)
  • Set with 10 pieces in quantity
  • With loop on one side

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

PA

Length

350 mm

Width

20 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

10 pc(s)

Dim

(L x W) 350 mm x 20 mm

Manufacturer part #

25CA573

Type

25CA573

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3450117 Quadrios 25CA573 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 350 mm x 20 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3450117 Quadrios 25CA573 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 350 mm x 20 mm Black 10 pc(s)

Description

These hook-and-loop cable ties made of polyamide are easy to open and close. Ideal are suitable for many bundling tasks, fixings, e.g. of objects, cables, sports equipment, plants, Curtains, tools, and more. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation.
The set of 10 Velcro cable ties with a width of 2 cm is optimally suitable for all demanding applications indoors and outdoors. The black design can be used unrestricted and inconspicuous in many areas.

This text is machine translated.

Scope of delivery

  • 10 x hook-and-loop cable ties 20 x 350 mm

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)