

Package
LED set
Red
2.0 V
20 mA
2.0 V
20 mA
3 mm
Radial lead
700 mcd
625 nm
Diffused
LED 3 mm
Circular
(Ø) 3 mm
3 mm
525 Parts
Datasheet 3450072 Quadrios 25O201 LED set Red Circular 3 mm 700 mcd 20 mA 2.0 V Package
User & Safety Instructions 3450072 Quadrios 25O201 LED set Red Circular 3 mm 700 mcd 20 mA 2.0 V Package