

LED set
Yellow-green
2.0 V
20 mA
2.0 V
20 mA
5 mm
Radial lead
700 mcd
569 nm
Diffused
LED 5 mm
Circular
(Ø) 5 mm
5 mm
525 Parts
Datasheet 3450075 Quadrios 25O204 LED set Yellow-green Circular 5 mm 700 mcd 20 mA 2.0 V
User & Safety Instructions 3450075 Quadrios 25O204 LED set Yellow-green Circular 5 mm 700 mcd 20 mA 2.0 V