• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26P142 26P142 Carbon film resistor (set) Axial lead 0.5 W 0.05 % 1000 pc(s)

Product type
Carbon film resistor (set)
Type
Axial lead
Power rating
0.5 W
Tolerance ±
0.05 %
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Carbon film resistors 0.25/0.5W 1000 pcs. With bending device, PCB pliers and resistance watch

  • Resistance set with a total of 1000 resistances, resistance watch, bending device and PCB pliers
  • Discreet and space-saving, packed and marked in re-closable pressure-lock bags
  • Resistance values contained: 1 Ω to 1 MΩ in carbon film technology 0.25 W and 0.5 W.

Technical specifications

Product type

Carbon film resistor (set)

Type

Axial lead

Power rating

0.5 W

Tolerance ±

0.05 %

Content

1000 pc(s)

Type

26P142

Documents & Downloads

Datasheet

Datasheet 3841286 Quadrios 26P142 26P142 Carbon film resistor (set) Axial lead 0.5 W 0.05 % 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3841286 Quadrios 26P142 26P142 Carbon film resistor (set) Axial lead 0.5 W 0.05 % 1000 pc(s)

Description

Wired resistors (through-hole mounting) are standard components within electronics and technology and are indispensable in practical handling of this material. Ideal for pinboards, education, development, repair, service, Experiments with electronics and single board computers like Arduino or Raspberry PI etc.

It contains 20 different standard resistance values in carbon film technology and 0.25 and 0.5 watt power each - with extensive accessories. Any intermediate values can be formed through series or parallel connection or combinations. Therefore this set is also ideally suited for learning purposes and is often also used in educational institutions. Used resistance values can be individually refilled by means of optionally available refill packs per value.

The data sheet contains all relevant information about the resistor range.

This text is machine translated.

Scope of delivery

  • 1 x bending device RM 7.5 ... 17.5 mm
  • 1 x resistance watch ("Vitrometer")
  • 1 x PCB pliers with red handle
  • 25 x carbon film resistors 1 Ω (0.25 W)
  • 25 x carbon film resistors 10 Ω (0.25 W)
  • 25 x carbon film resistors 47 Ω (0.25 W)
  • 25 x carbon film resistors 100 Ω (0.25 W)
  • 25 x carbon film resistors 150 Ω (0.25 W)
  • 25 x carbon film resistors 220 Ω (0.25 W)
  • 25 x carbon film resistors 330 Ω (0.25 W)
  • 25 x carbon film resistors 470 Ω (0.25 W)
  • 25 x carbon film resistors 1 kΩ (0.25 W)
  • 25 x carbon film resistors 1.5 kΩ (0.25 W)
  • 25 x carbon film resistors 2.2 kΩ (0.25 W)
  • 25 x carbon film resistors 4.7 kΩ (0.25 W)
  • 25 x carbon film resistors 10 kΩ (0.25 W)
  • 25 x carbon film resistors 22 kΩ (0.25 W)
  • 25 x carbon film resistors 33 kΩ (0.25 W)
  • 25 x carbon film resistors 47 kΩ (0.25 W)
  • 25 x carbon film resistors 100 kΩ (0.25 W)
  • 25 x carbon film resistors 220 kΩ (0.25 W)
  • 25 x carbon film resistors 470 kΩ (0.25 W)
  • 25 x carbon film resistors 1 MΩ (0.25 W)
  • 25 x carbon film resistors 1 Ω (0.5 W)
  • 25 x carbon film resistors 10 Ω (0.5 W)
  • 25 x carbon film resistors 47 Ω (0.5 W)
  • 25 x carbon film resistors 100 Ω (0.5 W)
  • 25 x carbon film resistors 150 Ω (0.5 W)
  • 25 x carbon film resistors 220 Ω (0.5 W)
  • 25 x carbon film resistors 330 Ω (0.5 W)
  • 25 x carbon film resistors 470 Ω (0.5 W)
  • 25 x carbon film resistors 1 kΩ (0.5 W)
  • 25 x carbon film resistors 1.5 kΩ (0.5 W)
  • 25 x carbon film resistors 2.2 kΩ (0.5 W)
  • 25 x carbon film resistors 4.7 kΩ (0.5 W)
  • 25 x carbon film resistors 10 kΩ (0.5 W)
  • 25 x carbon film resistors 22 kΩ (0.5 W)
  • 25 x carbon film resistors 33 kΩ (0.5 W)
  • 25 x carbon film resistors 47 kΩ (0.5 W)
  • 25 x carbon film resistors 100 kΩ (0.5 W)
  • 25 x carbon film resistors 220 kΩ (0.5 W)
  • 25 x carbon film resistors 470 kΩ (0.5 W)
  • 25 x carbon film resistors 1 MΩ (0.5 W)

More interesting products

(*All information is plus legal VAT)