• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26SA169 26SA169 Double sided adhesive pads Black (Ø) 30 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black double-sided adhesive pad Ø 30 mm 10 pcs

  • Black
  • (Ø) 30 mm
  • Extra strong, Robust, Temperature-stable

Technical specifications

  • Shape: Round
Product type

Double sided adhesive pads

Adhesive tape features

Extra strong

Robust

Temperature-stable

Thickness

3 mm

Factory colour

Black

Adhesive type

Acrylic

Carrier material

EVA foam

Type

26SA169

Content

10 pc(s)

Dim

(Ø) 30 mm

(Ø)

30 mm

Documents & Downloads

Datasheet

Datasheet 3841332 Quadrios 26SA169 26SA169 Double sided adhesive pads Black (Ø) 30 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3841332 Quadrios 26SA169 26SA169 Double sided adhesive pads Black (Ø) 30 mm 10 pc(s)

Description

Optimally suitable for permanent fixing of objects at smooth surfaces without drilling, nails or clamps. This adhesive point is strong adhesive, offers excellent grip and is also very stable and insensitive to environmental influences. An invisible helper that is easy to use and proves its reliability. The material made of pure EVA foam evens out small unevenness and acts to some extent also vibration-absorbing. Combined with the high-quality 3M adhesive film, this results in a combination of long life and reliability. Used as a mounting tape or foam pad, a variety of applications are covered which are related to fixing and fixing objects.

Very good and permanent adhesion to clean, grease/oil free and dry smooth surfaces. Not suitable for porous, uneven or structured surfaces or fabrics (brick, wallpaper, plaster, plush fabric, textiles etc.). Should the adhesive tape have to be removed again, the pre-treatment with a hair-dryer or hot-air blower is suitable for surfaces that are resistant to temperature. Adhesive strength increases with time - basic adhesion is immediately available, approx. 50% of the strength is reached after 30 minutes. Depending on the ambient conditions, the full load capacity is designed after 2 to 3 days. Optimum processing ambient temperature approx. 20 to 35 °C. Stable at ambient temperatures of -20 to +80 °C when used correctly

This text is machine translated.

Scope of delivery

  • 10 x double-sided adhesive pad black Ø 30 mm

More interesting products

(*All information is plus legal VAT)