• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD bench mat set Grey (L x W) 650 mm x 500 mm

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD table mats complete set 65 x 50 cm

  • High-quality, heat-resistant ESD mat
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1
  • Suitable for left- and right-hand dealers

Technical specifications

  • Standard DIN EN 61340-5-1
Product type

ESD bench mat set

Factory colour

Grey

Connection

10 mm stud and socket

Leak resistance

10 7 Ω

Length

650 mm

Width

500 mm

Dim

(L x W) 650 mm x 500 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2245931 Quadrios ESD bench mat set Grey (L x W) 650 mm x 500 mm

User & Safety Instructions

User & Safety Instructions 2245931 Quadrios ESD bench mat set Grey (L x W) 650 mm x 500 mm

Description

This complete professional workstation set contains everything you need for handling electronics! The vinyl-coated working mat has a typical leakage resistance of 10 ^7 – 10 ^9 ohms, is abrasion-proof and has a certain basic resistance against heat such as dripping solder. In the upper left and right corners, a 10 mm push button is attached to each of which the provided wrist strap and the earthing connection can be connected. By changing this assignment, the set can be used absolutely without any problems for left traders and legal dealers.

This text is machine translated.

Scope of delivery

  • Table mat, antistatic (65 cm x 50 cm) with two buttons, wrist strap, spiral cable, earthing cable (length 2 m), earthing contact plug device for connection to conventional sockets, ESD tweezers, ESD brush

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)