• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD tape 1 pc(s) Black, Transparent (L x W) 33 m x 50 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.64)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 120 g
  • Adhesive tape thickness 60 μm (0.06mm)
  • Design: Conductive
  • Temperature range: -5 - +60 °C.
Product type

ESD tape

Content

1 pc(s)

Factory colour

Black

Transparent

Material

PET

Surface resistance

106 -109 Ω

Width

50 mm

Length

33 m

Dim

(L x W) 33 m x 50 mm

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2331561 Quadrios ESD tape 1 pc(s) Black, Transparent (L x W) 33 m x 50 mm

User & Safety Instructions

User & Safety Instructions 2331561 Quadrios ESD tape 1 pc(s) Black, Transparent (L x W) 33 m x 50 mm

Description

The adhesive tape made of OPP material (oriented polypropylene film) impresses through its robustness and permanent leakage. It can be used inside or outside an EPA zone. Certified ESD protection products are ideally suited for professional applications in manufacturing, research and development, maintenance, mobile phone and electrical repair, workshops, automotive, schools and government, etc.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)