• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD warning sign 1 pc(s) Yellow, Black (L x W) 140 mm x 140 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Quadrios label sheet ESD warning notice English

  • Seven different abrasion-resistant warning stickers
  • Base color yellow with black print
  • Very resistant
  • Sheet size 140 x 140 mm

Technical specifications

  • Contains 7 stickers
  • Execution: English
Product type

ESD warning sign

Content

1 pc(s)

Factory colour

Yellow

Black

Material

Plastic

Width

140 mm

Length

140 mm

Dim

(L x W) 140 mm x 140 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2245938 Quadrios ESD warning sign 1 pc(s) Yellow, Black (L x W) 140 mm x 140 mm

User & Safety Instructions

User & Safety Instructions 2245938 Quadrios ESD warning sign 1 pc(s) Yellow, Black (L x W) 140 mm x 140 mm

Description

The seven stickers on this sticker sheet are excellently suitable for labeling ESD areas and instructions on how to act. The easy-to-read warning label is easy to read and can be quickly recognized.
Scope of delivery: 1 x sheet with 7 different ESD stickers printed, dimensions (sheet): 140 mm x 140 mm, dimensions sticker: 40 mm x 55 mm / 55 mm x 65 mm / 70 mm x 20 mm. Notes:
The dimensions given refer to a sheet - individual dimensions of the seven stickers contained are available in the data sheet.

This text is machine translated.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)