• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios LED set Cold white Circular 5 mm 14000 mcd 35 ° 20 mA 3.0 V Box

1/3
Packaging type
Box
Product type
LED set
Forward voltage U(F)
3.0 V
Forward current I(F)
20 mA
Casing
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 Parts)
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard LED set cold-white, 5mm 6500K, 100 pcs.

  • High-quality cold white light emitting diodes 5 mm
  • Brightness 14000 mcd, angle of radiation 30°
  • Lens clear
  • Total content of 100 parts

Our service for you

Technical specifications

  • Manufacturer color: Cold white
  • Casing: 5 mm
  • Design: Radially wired
  • Lens shape: Round
  • Material: InGaAIP
  • FORWARD VOLTAGE U(F):3.0 V
  • Forward current I(F) 20 mA
  • Light intensity I(V) 14000 mcd
  • Wavelength/color temperature: 6000-6500K
  • Angle of radiation: 35°
  • Casing color/design: Clear
  • Temperature range: -25 °C – 80 °C
Packaging type

Box

Product type

LED set

Factory colour

Cold white

Forward voltage U(F)

3.0 V

Forward current I(F)

20 mA

Operating voltage

3.0 V

Operating current

20 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

14000 mcd

Radiation angle

35°

Type (LEDs)

Water clear

Technology

InGaAIP

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-25 °C

Max. temperature

80 °C

(Ø)

5 mm

RoHS-compliant

Yes

Content

100 Parts

Documents & Downloads

Datasheet

Datasheet 2899412 Quadrios LED set Cold white Circular 5 mm 14000 mcd 35 ° 20 mA 3.0 V Box

User & Safety Instructions

User & Safety Instructions 2899412 Quadrios LED set Cold white Circular 5 mm 14000 mcd 35 ° 20 mA 3.0 V Box

Description

This experimental and practical assortment with wired standard LEDs is ideally suited for immediate start in applications with semiconductor lights. The data sheet contains useful information about the assortment - as well as important technical details about the contained components. This is the only way to ensure that the LEDs can be operated within their operating parameters because the components are clearly specified. Please note that LEDs must always be current-limited by a series resistor or a constant current source!
Delivery: Blister pack, 5 mm LEDs (100 pieces), operating current type. 20 mA · Forward voltage 3.0 V, brightness: 14000 mcd, beam angle: 35°, operating temperature -25 °C ... +80 °C.

This text is machine translated.

Scope of delivery

  • 100x – 5 mm LEDs (cool white)

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)