• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quantum MR-L6MQN-01 LTO 2.5 TB

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quantum LTO Ultrium 6 - 2.5 TB / 6.25 TB

  • Up to 30 years of archiving life
  • High performance – a high durability, contactless IC memory chip up to 16 KB, is built in; this contributes to significant improvement in adhesive tape libraray access and health reports
  • Over 30 years of experience – top performance and innovation shown in hardware and media products
  • Uncompressed capicity: 2500 GB, capacity: 6250 GB compressed
  • Compatible with Quantum and other LTO Tape Drive and Library brands

Technical specifications

Product type

LTO

Memory capacity

2.5 TB

Memory

2.5 TB

Native memory space

6.25 TB

Weight

1270 g

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933463 Quantum MR-L6MQN-01 LTO 2.5 TB

Description

The LTO Ultrium tape format is optimized for high capacity and performance with outstanding reliability in either stand-alone or automated environments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)