• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool Cooling fin (L x W x H) 130 x 55 x 0.3 mm Bore diameter: 8 mm QV-FI-130-10-8

1/2
Product type
Cooling fin
Bore Ø
8 mm
Length
130 mm
Width
55 mm
Height
0.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatpipe cooling fin (FIN)

Our service for you

Technical specifications

Product type

Cooling fin

Type

QV-FI-130-10-8

Features

Holes

Bore Ø

8 mm

Length

130 mm

Width

55 mm

Height

0.3 mm

Dim

(L x W x H) 130 x 55 x 0.3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189298 QuickCool Cooling fin (L x W x H) 130 x 55 x 0.3 mm Bore diameter: 8 mm QV-FI-130-10-8

User & Safety Instructions

User & Safety Instructions 189298 QuickCool Cooling fin (L x W x H) 130 x 55 x 0.3 mm Bore diameter: 8 mm QV-FI-130-10-8

Description

The cooling fin is fitted to the 8mm heatpipes. This should sit close to other cooling fins. The required size can be achieved by cutting the fins. The cooling fins are intended for forced ventilation. There are 10 integrated holes.

More interesting products

(*All information is plus legal VAT)