• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool Heat pipe connector (L x W x H) 60 x 10 x 40 mm Hole spacing: 20 mm QG-IF-A3-1X3

1/4
Product type
Heat pipe connector
Bore Ø
3 mm
Type
QG-IF-A3-1X3
Edge perforations (length)
3 x
Edge perforations (B)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

QuickCool Heat pipe connector (L x W x H) 60 x 10 x 40 mm Hole spacing: 20 mm QG-IF-A3-1X3

Our service for you

Technical specifications

  • Flatness< 0.01 mm
Product type

Heat pipe connector

Type

QG-IF-A3-1X3

Edge perforations (length)

3 x

Edge perforations (B)

1 x

Bore Ø

3 mm

Hole spacing

20 mm

Material

Aluminium

Features

Holes

Length

60 mm

Width

10 mm

Height

40 mm

Dim

(L x W x H) 60 x 10 x 40 mm

RoHS-compliant

Yes

Material (details)

Aluminium

Documents & Downloads

Datasheet

Datasheet 189245 QuickCool Heat pipe connector (L x W x H) 60 x 10 x 40 mm Hole spacing: 20 mm QG-IF-A3-1X3

User & Safety Instructions

User & Safety Instructions 189245 QuickCool Heat pipe connector (L x W x H) 60 x 10 x 40 mm Hole spacing: 20 mm QG-IF-A3-1X3

Description

The thermal coupling elements are thermally coupled to the heat source by clamping or screwing. The heatpipes are fitted into the holes. The heat taken from the coupling elements is thus transported to the cooling fins via the heatpipes. The cooling fins are similar fitted to the heatpipes. These should sit very close. The required size can be achieved by cutting the fins. The cooling fins are intended for forced ventilation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.