Image similar
Thermoelectric cooler (high performance)
15.5 V
3.9 A
34.5 W
71 K
(A x B x C x H) 30 x 30 x - x 3,6 mm
(A x B x C x H) 30 x 30 x - x 3,6
Datasheet 3219618 QuickCool QC-127-1.0-3.9VM Thermoelectric cooler (high performance) 15.5 V 3.9 A 34.5 W (A x B x C x H) 30 x 30 x - x 3,
User & Safety Instructions 3219618 QuickCool QC-127-1.0-3.9VM Thermoelectric cooler (high performance) 15.5 V 3.9 A 34.5 W (A x B x C x H) 30 x 30 x - x 3,
€ 230.98*
The necessary accessories are required to use the article as described.