• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-127-1.4-6.0VMS Thermoelectric cooler (high performance) 15.5 V 6 A 53 W (A x B x C x H) 40 x 40 x - x 3.8

Image similar
Product type
Thermoelectric cooler (high performance)
Nominal voltage
15.5 V
Max. current
6 A
Thermal output (max.)
53 W
Temperature difference (max.)
72 K
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (high performance)

Nominal voltage

15.5 V

Max. current

6 A

Thermal output (max.)

53 W

Temperature difference (max.)

72 K

Dimensions

(A x B x C x H) 40 x 40 x - x 3.8 mm

Dim

(A x B x C x H) 40 x 40 x - x 3.8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219620 QuickCool QC-127-1.4-6.0VMS Thermoelectric cooler (high performance) 15.5 V 6 A 53 W (A x B x C x H) 40 x 40 x - x 3.8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.98*

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)