• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-127-2.0-15.0VM Thermoelectric cooler (high performance) 15.5 V 15 A 110 W (A x B x C x H) 50 x 50 x 54 x 3,

Image similar
Product type
Thermoelectric cooler (high performance)
Nominal voltage
15.5 V
Max. current
15 A
Thermal output (max.)
110 W
Temperature difference (max.)
71 K
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (high performance)

Nominal voltage

15.5 V

Max. current

15 A

Thermal output (max.)

110 W

Temperature difference (max.)

71 K

Dimensions

(A x B x C x H) 50 x 50 x 54 x 3,6 mm

Dim

(A x B x C x H) 50 x 50 x 54 x 3,6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219622 QuickCool QC-127-2.0-15.0VM Thermoelectric cooler (high performance) 15.5 V 15 A 110 W (A x B x C x H) 50 x 50 x 54 x 3,

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.98*

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)