• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-18-0.6-1.2V Thermoelectric cooler (high performance) 2.1 V 1.2 A 1.5 W (A x B x C x H) 6 x 6 x 8.1 x 2.6

Image similar
Product type
Thermoelectric cooler (high performance)
Nominal voltage
2.1 V
Max. current
1.2 A
Thermal output (max.)
1.5 W
Temperature difference (max.)
72 K
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (high performance)

Nominal voltage

2.1 V

Max. current

1.2 A

Thermal output (max.)

1.5 W

Temperature difference (max.)

72 K

Dimensions

(A x B x C x H) 6 x 6 x 8.1 x 2.6 mm

Dim

(A x B x C x H) 6 x 6 x 8.1 x 2.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219627 QuickCool QC-18-0.6-1.2V Thermoelectric cooler (high performance) 2.1 V 1.2 A 1.5 W (A x B x C x H) 6 x 6 x 8.1 x 2.6

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.98*

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)