• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-241-1.6-15.0VM Thermoelectric cooler (high performance) 29.5 V 15 A 270 W (A x B x C x H) 50 x 50 x - x 3.6

Image similar
Product type
Thermoelectric cooler (high performance)
Nominal voltage
29.5 V
Max. current
15 A
Thermal output (max.)
270 W
Temperature difference (max.)
68 K
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (high performance)

Nominal voltage

29.5 V

Max. current

15 A

Thermal output (max.)

270 W

Temperature difference (max.)

68 K

Dimensions

(A x B x C x H) 50 x 50 x - x 3.6 mm

Dim

(A x B x C x H) 50 x 50 x - x 3.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219630 QuickCool QC-241-1.6-15.0VM Thermoelectric cooler (high performance) 29.5 V 15 A 270 W (A x B x C x H) 50 x 50 x - x 3.6

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)