• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HP-127120 Thermoelectric cooler (standard) 14.5 V DC 12 A 106 W (L x W x H) 40 x 40 x 2.8 mm

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
14.5 V DC
Max. current
12 A
Thermal output (max.)
106 W
Temperature difference (max.)
68 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

HP -127120

Nominal voltage

14.5 V DC

Max. current

12 A

Thermal output (max.)

106 W

Temperature difference (max.)

68 °C

Length

40 mm

Width

40 mm

Height

2.8 mm

Dim

(L x W x H) 40 x 40 x 2.8 mm

Documents & Downloads

Datasheet

Datasheet 1572742 TRU COMPONENTS HP-127120 Thermoelectric cooler (standard) 14.5 V DC 12 A 106 W (L x W x H) 40 x 40 x 2.8 mm

User & Safety Instructions

User & Safety Instructions 1572742 TRU COMPONENTS HP-127120 Thermoelectric cooler (standard) 14.5 V DC 12 A 106 W (L x W x H) 40 x 40 x 2.8 mm

Description

This text is machine translated.

Standard Peltier element for cooling or heating applications by current feed, as well as for power generation by a temperature difference, on both sides.

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)